Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC373ADWR2GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AC6041RL Cut Tape50AC6041 |
| Your Part Number | |
| Technical Datasheet |
11,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 50+ | $0.422 |
| 100+ | $0.369 |
| 250+ | $0.344 |
| 500+ | $0.328 |
| 1000+ | $0.321 |
| 2500+ | $0.315 |
| 5000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC373ADWR2GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AC6041RL Cut Tape50AC6041 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC373 |
| Latch Type | D Type Transparent |
| IC Output Type | Tri State Non Inverted |
| Propagation Delay | 26ns |
| Output Current | - |
| IC Case / Package | WSOIC |
| Logic Case Style | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| No. of Bits | 8bit |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74373 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Logic Family / Base Number | 74HC373 |
|---|---|
| IC Output Type | Tri State Non Inverted |
| Output Current | - |
| Logic Case Style | WSOIC |
| Supply Voltage Min | 2V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74373 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Latch Type | D Type Transparent |
|---|---|
| Propagation Delay | 26ns |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MC74HC373ADWR2G
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
