Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC373ADWGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AC4529 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
38 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.582 |
| 100+ | $0.492 |
| 500+ | $0.419 |
| 1000+ | $0.405 |
| 2500+ | $0.396 |
| 10000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC373ADWGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AC4529 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC373 |
| Latch Type | Transparent |
| IC Output Type | Tri State Non Inverted |
| Propagation Delay | 25ns |
| Output Current | - |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| No. of Bits | 8bit |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74373 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HC373 |
|---|---|
| IC Output Type | Tri State Non Inverted |
| Output Current | - |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74373 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Latch Type | Transparent |
|---|---|
| Propagation Delay | 25ns |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC74HC373ADWG
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
