Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.041 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1GU04DFT1G
Newark Part No.67H6706
Technical Datasheet
Logic Family / Base Number74HC1G04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family74HC
Logic Case StyleSOT-353
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number741G04
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC1G04
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC74HC1GU04DFT1G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
