Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC1G04DTT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71J5591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.124 |
| 12000+ | $0.110 |
| 18000+ | $0.090 |
| 30000+ | $0.078 |
| 60000+ | $0.072 |
| 150000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G04DTT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71J5591
Technical Datasheet
Logic Family / Base Number74HC1G04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range-
Logic IC Family74HC
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number741G04
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC1G04
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-23
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC74HC1G04DTT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
