Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC174ADR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42Y0614RL
Cut Tape42Y0614
Your Part Number
4,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 50+ | $0.594 |
| 100+ | $0.529 |
| 250+ | $0.475 |
| 500+ | $0.413 |
| 1000+ | $0.367 |
| 2500+ | $0.298 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC174ADR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42Y0614RL
Cut Tape42Y0614
Technical Datasheet
Logic Family / Base Number74HC174
Flip-Flop TypeD
Propagation Delay22ns
Frequency35MHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC74HC174ADR2G
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC174
Propagation Delay
22ns
Output Current
-
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
35MHz
IC Case / Package
SOIC
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74174
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
