Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC165ADR2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6656RL Cut Tape81Y6656 |
| Your Part Number | |
| Technical Datasheet |
27,214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.410 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 10+ | $0.287 |
| 15+ | $0.272 |
| 25+ | $0.256 |
| 50+ | $0.239 |
| 125+ | $0.222 |
| 250+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC165ADR2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6656RL Cut Tape81Y6656 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC165 |
| Shift Register Function | Parallel to Serial, Serial to Serial |
| No. of Elements | 1 Element |
| No. of Bits Per Element | 8bit |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| IC Output Type | Differential |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74165 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HC165 |
|---|---|
| No. of Elements | 1 Element |
| Logic Case Style | SOIC |
| No. of Pins | 16Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Shift Register Function | Parallel to Serial, Serial to Serial |
|---|---|
| No. of Bits Per Element | 8bit |
| IC Case / Package | SOIC |
| Supply Voltage Min | 2V |
| IC Output Type | Differential |
| Logic IC Base Number | 74165 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MC74HC165ADR2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
