Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.208 |
| 5000+ | $0.204 |
| 7500+ | $0.200 |
| 12500+ | $0.196 |
| 25000+ | $0.191 |
| 62500+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC14ADTR2G.Copy |
| Newark Part No. | 26AC1914 |
| Product Range | 74HC14 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC14 |
| Logic Function | Inverter |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | 74HC14 |
| Logic IC Family | 74HC |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Logic Family / Base Number | 74HC14 |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | TSSOP |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| MSL | - |
| Logic Function | Inverter |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 74HC14 |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for MC74HC14ADTR2G.
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

