Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 96+ | $0.971 |
| 192+ | $0.776 |
| 288+ | $0.525 |
| 480+ | $0.454 |
| 960+ | $0.396 |
| 2400+ | $0.321 |
| 4800+ | $0.311 |
Price for:Each
Minimum: 96
Multiple: 96
$93.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC14ADTGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 42K0855 |
| Product Range | 74HC14 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC14 |
| Logic Function | Inverter |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | 74HC14 |
| Logic IC Family | 74HC |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The MC74HC14ADTG is a high-performance Silicon-Gate CMOS based Hex Schmitt-trigger Inverter. The device is identical in pin out to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device is useful to "square up" slow input rise and fall times. Due to hysteresis voltage of the Schmitt-trigger, the device finds applications in noisy environments.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 60 FETs or 15 equivalent gates
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | 74HC14 |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | TSSOP |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Logic Function | Inverter |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 74HC14 |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for MC74HC14ADTG
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

