Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $0.298 | $745.00 |
| Total Price | $745.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.255 |
| 5000+ | $0.250 |
| 7500+ | $0.245 |
| 12500+ | $0.240 |
| 25000+ | $0.235 |
| 62500+ | $0.230 |
| 125000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.298 |
| 5000+ | $0.293 |
| 7500+ | $0.276 |
| 12500+ | $0.262 |
| 25000+ | $0.249 |
| 62500+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC14ADR2GCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel29X6064 Cut Tape45J1301 |
| Product Range | 74HC14 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC14 |
| Logic Function | Inverter |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74HC14 |
| Logic IC Family | 74HC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The MC74HC14ADR2G is a Hex Inverter with Schmitt trigger input. The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- Outputs directly interface to CMOS, NMOS and TTL
- 1mA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7A requirements
Technical Specifications
| Logic Family / Base Number | 74HC14 |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Logic IC Base Number | 7414 |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (14-Jun-2023) |
| Logic Function | Inverter |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 74HC14 |
| Logic Case Style | SOIC |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| MSL | - |
Alternatives for MC74HC14ADR2G
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

