Print Page
15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 3000+ | $0.213 |
| 6000+ | $0.200 |
| 12000+ | $0.191 |
| 18000+ | $0.181 |
| 30000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$542.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC10ADR2GCopy
Newark Part No.71R6563
Product Range74HC10A
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Product Range74HC10A
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
IC Case / Package
NSOIC
Product Range
74HC10A
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
NSOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

