Print Page
9,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.340 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 50+ | $0.207 |
| 100+ | $0.178 |
| 250+ | $0.164 |
| 500+ | $0.156 |
| 1000+ | $0.149 |
| 2500+ | $0.146 |
| 5000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC02ADR2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6636RL Cut Tape81Y6636 |
| Product Range | 74HC02 |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Product Range | 74HC02 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | SOIC |
| Product Range | 74HC02 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC74HC02ADR2G
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

