Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC4040DR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC6024RL
Cut Tape50AC6024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $1.340 |
| 100+ | $1.110 |
| 250+ | $0.998 |
| 500+ | $0.921 |
| 1000+ | $0.860 |
| 2500+ | $0.814 |
| 5000+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC4040DR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC6024RL
Cut Tape50AC6024
Technical Datasheet
Logic Family / Base Number74AC4040
Counter TypeRipple Carry Binary
Clock Frequency140MHz
Count Maximum4095
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number744040
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC4040
Clock Frequency
140MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744040
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Counter Type
Ripple Carry Binary
Count Maximum
4095
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC74AC4040DR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
