Notify me when back in stock
| Quantity | Price |
|---|---|
| 55+ | $0.881 |
| 110+ | $0.704 |
| 165+ | $0.476 |
| 275+ | $0.412 |
| 550+ | $0.359 |
| 1375+ | $0.291 |
| 2750+ | $0.282 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74AC14DGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 71J5568 |
| Product Range | 74AC14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| Logic Family / Base Number | 74AC14 |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74AC14 |
| Logic IC Family | 74AC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 24mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The MC74AC14DG is a high-performance Silicon-Gate CMOS based Hex Inverter Schmitt-trigger contains six logic inverters which accept standard CMOS Input signals and provide standard CMOS output levels. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- Schmitt trigger inputs
- 24mA Outputs source/sink
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | SOIC |
| Logic IC Family | 74AC |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 24mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Logic Family / Base Number | 74AC14 |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 74AC14 |
| Logic Case Style | SOIC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC74AC14DG
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

