Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74AC125DR2G
Newark Part No.81Y6619
Your Part Number
Technical Datasheet
484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.242 |
| 25+ | $0.214 |
| 50+ | $0.200 |
| 100+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC125DR2G
Newark Part No.81Y6619
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number74AC125
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74AC125DR2G is a quad buffer with 3-state outputs in 14 pin SOIC package. It is a high performance silicon gate CMOS quad buffer.
- Outputs source/sink
- Supply voltage range from 2V to 6V
- Operating ambient temperature range from -40°C to 85°C
- Output current of ±24mA
- 7ns (tPHL) and 7ns (tPHL) maximum propagation delay data to output at VCC=5V, TA = +25°C, CL=50pF
- Maximum output enable time of 7ns (tPZH) and 8ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
- Maximum output disable time of 9ns (tPHZ) and 9ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AC125
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74AC125DR2G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability