Print Page
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.518 |
| 100+ | $0.429 |
| 500+ | $0.403 |
| 1000+ | $0.395 |
| 2500+ | $0.387 |
| 10000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC02DGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y6614
Product Range74AC02
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base Number74AC02
No. of ElementsQuad
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74AC02
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7402
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
PackagingEach
RoHS Phthalates CompliantYes
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Elements
Quad
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74AC02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AC02
Logic Type
NOR
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Logic IC Base Number
7402
Operating Temperature Min
-40°C
Packaging
Each
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC74AC02DG
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

