
Product Information
Product Overview
The MC34166TG is a high-performance fixed frequency power Switching Regulator contains the primary functions required for DC-to-DC converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used in step-up applications. This device consists of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36μA.
- Fixed frequency oscillator (72kHz) with on-chip timing
- Provides 5.05V output without external resistor divider
- Precision 2% reference
- Cycle-by-cycle current limiting
- Undervoltage lockout with hysteresis
- Internal thermal shutdown
- Output switch current in excess of 3A
- 0 to 95% Output duty cycle
Applications
Power Management
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
3A
5Pins
-
40V
83.3%
70°C
-
Lead
-
1Outputs
7.5V
3A
TO-220
Through Hole
1.5V
72kHz
0°C
-
-
TO-220
72kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
