Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC34164DM-5R2G
Newark Part No.42K0660
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.358 |
| 6000+ | $0.331 |
| 12000+ | $0.309 |
| 18000+ | $0.288 |
| 30000+ | $0.275 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34164DM-5R2G
Newark Part No.42K0660
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.27V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max10V
Reset Output TypeActive-Low, Open-Collector
IC Case / PackageMicro8
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseMicro8
Threshold Voltage4.33V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.27V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Collector
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
Micro8
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
Micro8
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.33V
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate