Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34163DWR2GCopy
Newark Part No.
Full Reel26K4048
Re-Reel54AH9173
Cut Tape54AH9173
Your Part Number
6,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.800 |
| 25+ | $2.640 |
| 50+ | $2.480 |
| 100+ | $2.320 |
| 250+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 3000+ | $2.500 |
| 6000+ | $2.330 |
| 12000+ | $2.170 |
| 18000+ | $2.080 |
| 30000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34163DWR2GCopy
Newark Part No.
Full Reel26K4048
Re-Reel54AH9173
Cut Tape54AH9173
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min2.5V
Input Voltage Max40V
Output Current3.4A
Max Output Current3.4A
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ50kHz
Efficiency88.1%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWSOIC
Automotive Qualification Standard-
Switching Frequency50kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
3.4A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
88.1%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
3.4A
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
50kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
WSOIC
Switching Frequency
50kHz
Technical Docs (1)
Alternatives for MC34163DWR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
