Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC34064SN-5T1G
Newark Part No.30AC9838
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34064SN-5T1G
Newark Part No.30AC9838
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.59V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max6.5V
Reset Output TypeActive-Low
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseTSOP
Threshold Voltage4.61V
Alternatives for MC34064SN-5T1G
1 Product Found
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.61V
Reset Threshold Voltage - Nom
4.59V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
TSOP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate