Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC34064P-5GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92K6964 |
| Your Part Number | |
| Technical Datasheet |
748 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.613 |
| 100+ | $0.503 |
| 500+ | $0.460 |
| 1000+ | $0.448 |
| 2500+ | $0.435 |
| 10000+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC34064P-5GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92K6964 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage - Nom | 4.59V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 6.5V |
| Reset Output Type | Active-Low |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Delay Time | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Digital IC Case | TO-92 |
| Threshold Voltage | 4.59V |
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 6.5V |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.59V |
| Reset Threshold Voltage - Nom | 4.59V |
|---|---|
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low |
| No. of Pins | 3Pins |
| Delay Time | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Digital IC Case | TO-92 |
Technical Docs (2)
Alternatives for MC34064P-5G
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
