Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33375ST-1.8T3GCopy
Newark Part No.13AC3638
Product Range1.8 300mA LDO Voltage Regulators
Your Part Number
3,683 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.436 |
| 25+ | $0.383 |
| 50+ | $0.362 |
| 100+ | $0.340 |
| 250+ | $0.313 |
| 500+ | $0.299 |
| 1000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33375ST-1.8T3GCopy
Newark Part No.13AC3638
Product Range1.8 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.8V
Input Voltage Max13V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo260mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-223
Output Current Max300mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
260mV
Max Output Current
300mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.8V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
