Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33275D-3.3R2G
Newark Part No.
Full Reel42K0612
Re-Reel13AC3636
Cut Tape13AC3636
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
4,142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.483 |
| 25+ | $0.434 |
| 50+ | $0.406 |
| 100+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 3000+ | $0.353 |
| 6000+ | $0.326 |
| 12000+ | $0.305 |
| 18000+ | $0.284 |
| 30000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33275D-3.3R2G
Newark Part No.
Full Reel42K0612
Re-Reel13AC3636
Cut Tape13AC3636
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max13V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo260mV
Output Current Max300mA
Output Current Max300mA
LDO Regulator Case StyleSOIC
Max Output Current300mA
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
260mV
Dropout Voltage Typ @ Current
260mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
260mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC33275D-3.3R2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
