Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 3000+ | $0.515 |
| 6000+ | $0.468 |
| 12000+ | $0.421 |
| 18000+ | $0.406 |
| 30000+ | $0.396 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33274ADR2G.
Newark Part No.27AC8644
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product24MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 1.5V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Slew Rate
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current800nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth24MHz
No. of Amplifiers4 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
10V/µs
IC Case / Package
SOIC
Amplifier Type
High Slew Rate
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
24MHz
Supply Voltage Range
± 1.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
800nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
24MHz
Slew Rate
10V/µs
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
