Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33269DR2-3.3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J1181
Re-Reel81Y6587RL
Cut Tape81Y6587
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
2,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 50+ | $0.394 |
| 100+ | $0.344 |
| 250+ | $0.320 |
| 500+ | $0.306 |
| 1000+ | $0.294 |
| 2500+ | $0.280 |
| 5000+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.295 |
| 7500+ | $0.287 |
| 12500+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DR2-3.3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J1181
Re-Reel81Y6587RL
Cut Tape81Y6587
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
PolarityPositive Output
Dropout Voltage Vdo1.1V
Output Current Max800mA
Max Output Current800mA
LDO Regulator Case StyleSOIC
Output Current Max800mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
800mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
1.1V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC33269DR2-3.3G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
