
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 50+ | $0.302 |
| 100+ | $0.262 |
| 250+ | $0.243 |
| 500+ | $0.232 |
| 1000+ | $0.222 |
| 2500+ | $0.218 |
| 5000+ | $0.213 |
| Quantity | Price |
|---|---|
| 2500+ | $0.212 |
| 7500+ | $0.206 |
| 12500+ | $0.202 |
Product Information
Product Overview
The MC33172DR2G is a low power monolithic dual Operational Amplifier operates at 180μA per amplifier and offer 1.8MHz of gain bandwidth product and 2.1V/μs slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage includes ground potential (VEE). With a Darlington input stage, this device exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Output short-circuit protection
- Wide input common mode range, including ground (VEE)
- 2mV Low input offset voltage
- 0 to 500pF Large capacitance drive capability
- 0.03% Low total harmonic distortion
- 60° Excellent phase margin
- 15dB Excellent gain margin
Applications
Industrial, Automotive
Technical Specifications
2Channels
2.1V/µs
SOIC
Low Power
2mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1.8MHz
± 1.5V to ± 22V
8Pins
-
20nA
-40°C
-
-
SOIC
1.8MHz
2.1V/µs
Technical Docs (3)
Alternatives for MC33172DR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
