Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33167TVGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37X6486
Your Part Number
2,421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.390 |
| 25+ | $2.300 |
| 50+ | $2.210 |
| 100+ | $2.170 |
| 250+ | $2.120 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33167TVGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37X6486
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min7.5V
Input Voltage Max40V
Max Output Current5A
Output Current5A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max40V
Switching Frequency Typ72kHz
Efficiency87.8%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency81kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Output Current
5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
87.8%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Max Output Current
5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
5V
Switching Frequency Typ
72kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-220
Switching Frequency
81kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
