
| Quantity | Price |
|---|---|
| 784+ | $0.353 |
| 1078+ | $0.338 |
| 2548+ | $0.327 |
| 10094+ | $0.306 |
Product Information
Product Overview
The MC33164D-3G is a MicroPower under-voltage Sensing Circuit specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. This device offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, an open collector reset output capable of sinking in excess of 6mA and guaranteed operation down to 1V input with extremely low standby current.
- Temperature compensated reference
- Precise comparator thresholds guaranteed over-temperature
- Comparator hysteresis prevents erratic reset
- Internal clamp diode for discharging delay capacitor
- As low as 9A extremely low standby current
Applications
Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
-
2.65V
1V
Active-Low
8Pins
-
125°C
-
No SVHC (25-Jun-2025)
SOIC
-
1Monitors
10V
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.71V
Technical Docs (2)
Alternatives for MC33164D-3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
