Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33153DR2G
Newark Part No.
Full Reel25R1937
Re-Reel81Y6583
Cut Tape81Y6583
Your Part Number
5,348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.610 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.310 |
| 250+ | $1.240 |
| 500+ | $1.180 |
| 1000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33153DR2G
Newark Part No.
Full Reel25R1937
Re-Reel81Y6583
Cut Tape81Y6583
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1A
Sink Current2A
Supply Voltage Min0V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay80ns
Output Delay120ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC33153DR2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
