Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33153DR2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25R1937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33153DR2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25R1937
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1A
Sink Current2A
Supply Voltage Min0V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay80ns
Output Delay120ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for MC33153DR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
