Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33151VDR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J1166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.642 |
| 7500+ | $0.629 |
| 12500+ | $0.616 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33151VDR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J1166
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
Input TypeInverting
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min6.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay36ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
36ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Inverting
Source Current
1.5A
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MC33151VDR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
