Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33074DTBR2G
Newark Part No.14AC4508
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.552 |
| 25+ | $0.486 |
| 50+ | $0.460 |
| 100+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 3000+ | $0.402 |
| 6000+ | $0.365 |
| 12000+ | $0.329 |
| 18000+ | $0.316 |
| 30000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33074DTBR2G
Newark Part No.14AC4508
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ10V/µs
Supply Voltage Range3V to 44V
Supply Voltage Range3V to 44V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth4.5MHz
No. of Amplifiers4 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
3V to 44V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
4.5MHz
Slew Rate
10V/µs
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
3V to 44V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Alternatives for MC33074DTBR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability