Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33035DWR2G
Newark Part No.
Re-Reel45J1153
Cut Tape45J1153
Your Part Number
Technical Datasheet
945 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $3.990 |
| 25+ | $3.680 |
| 50+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33035DWR2G
Newark Part No.
Re-Reel45J1153
Cut Tape45J1153
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC
No. of Outputs6Outputs
Output Current50mA
Output Voltage40V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Motor Controller
No. of Outputs
6Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushless DC
Output Current
50mA
IC Case / Package
SOIC
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33035DWR2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability