
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33035DWGCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83Y4322 |
| Your Part Number | |
| Technical Datasheet |
210 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.460 |
| 100+ | $4.960 |
| 500+ | $4.620 |
| 1000+ | $4.310 |
| 2500+ | $3.620 |
| 10000+ | $3.500 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33035DWGCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83Y4322 |
| Technical Datasheet | |
| IC Type | Motor Controller |
| Motor Type | Brushless DC |
| No. of Outputs | 6Outputs |
| Output Current | 50mA |
| Output Voltage | 40V |
| IC Case / Package | SOIC |
| No. of Pins | 24Pins |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | SOIC |
Product Overview
The MC33035DWG is a high performance second generation monolithic brushless DC motor controller in 24 pin SOIC package. It contains all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable saw tooth oscillator, three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of under-voltage lockout, cycle-by-cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown and an unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable and dynamic braking.
- 10V to 30V operation
- Under-voltage Lockout
- 6.25V reference capable of supplying sensor power
- Fully accessible error amplifier for closed loop servo applications
- High current drivers can control external 3-phase MOSFET bridge
- Cycle-by-cycle current limiting
- Pinned-out current sense reference
- Internal thermal shutdown
- Selectable 60/300° or 120/240° sensor phasing
- Can efficiently control brush DC motors with external MOSFET H-bridge
Technical Specifications
| IC Type | Motor Controller |
|---|---|
| No. of Outputs | 6Outputs |
| Output Voltage | 40V |
| No. of Pins | 24Pins |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | SOIC |
| Motor Type | Brushless DC |
|---|---|
| Output Current | 50mA |
| IC Case / Package | SOIC |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for MC33035DWG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
