Print Page
228 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.565 |
| 100+ | $0.518 |
| 500+ | $0.508 |
| 1000+ | $0.497 |
| 2500+ | $0.487 |
| 10000+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14584BDGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45J1140 |
| Product Range | 4584 |
| Technical Datasheet | |
| Logic Family / Base Number | MC14584 |
| Logic Function | Inverter |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 4584 |
| Logic Case Style | SOIC |
| Logic IC Family | 4000B |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 4584 |
| Output Current | 8.8mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC14584BDG is a Hex Schmitt-trigger and it is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device find primary use where low power dissipation and/or high noise immunity is desired. The MC14584B may be used in place of the MC14069UB Hex inverter for enhanced noise immunity to "square up" slowly changing waveforms.
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Can be used to replace MC14069UB
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | MC14584 |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 3V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 8.8mA |
| Operating Temperature Max | 125°C |
| MSL | - |
| Logic Function | Inverter |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 4584 |
| Logic IC Family | 4000B |
| Supply Voltage Max | 18V |
| Logic IC Base Number | 4584 |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC14584BDG
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

