Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 3000+ | $0.160 |
| 6000+ | $0.148 |
| 12000+ | $0.138 |
| 18000+ | $0.129 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1455BDR2GCopy
Newark Part No.45J1127
Technical Datasheet
Frequency-
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
-
Supply Voltage Max
16V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
Digital IC Case
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for MC1455BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
