Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14541BDTR2GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel42Y0576RL Cut Tape42Y0576 |
| Your Part Number | |
| Technical Datasheet |
3,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.879 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.879 |
| 10+ | $0.653 |
| 100+ | $0.537 |
| 500+ | $0.491 |
| 1000+ | $0.476 |
| 2500+ | $0.461 |
| 10000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14541BDTR2GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel42Y0576RL Cut Tape42Y0576 |
| Technical Datasheet | |
| Frequency | 6MHz |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| IC Case / Package | TSSOP |
| Digital IC Case | TSSOP |
| No. of Pins | 14Pins |
| Product Range | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency | 6MHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | TSSOP |
| Product Range | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MC14541BDTR2G
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
