Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14538BDWG.
Newark Part No.27AC8609
Your Part Number
Technical Datasheet
1,815 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDWG.
Newark Part No.27AC8609
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay100ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14538BDWG is a dual precision retriggerable/resettable Monostable Multivibrator may be triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, CX and RX. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Unlimited rise and fall time allowed on the A trigger input
- 10μs to 10s Pulse width range
- Latched trigger inputs
- Triggerable from positive (A input) or negative-going edge (B-input)
- Pin-for-pin compatible with MC14528B and CD4528B (CD4098)
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
100ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate