Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14538BDTR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel42Y0575RL
Cut Tape42Y0575
Your Part Number
1,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.892 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 50+ | $0.599 |
| 100+ | $0.533 |
| 250+ | $0.502 |
| 500+ | $0.483 |
| 1000+ | $0.480 |
| 2500+ | $0.470 |
| 5000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDTR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel42Y0575RL
Cut Tape42Y0575
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Propagation Delay300ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
-
Supply Voltage Max
18V
Logic Case Style
TSSOP
Propagation Delay
300ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14538BDTR2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
