Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 517+ | $0.423 |
Price for:Each
Minimum: 517
Multiple: 47
$218.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14536BDWG
Newark Part No.26K3967
Technical Datasheet
Frequency5MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins16Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14536BDWG is a Programmable Timer with 24-stage binary ripple counter and 16 stages selectable by a binary code. Provisions for an on-chip RC oscillator or an external clock are provided. An on-chip monostable circuit incorporating a pulse-type output has been included. By selecting the appropriate counter stage in conjunction with the appropriate input clock frequency, a variety of timing can be achieved.
- Set and reset inputs
- Clock inhibit and oscillator inhibit inputs
- On-chip RC oscillator provision
- On-chip monostable output provision
- Clock conditioning circuit permits operation with very long rise and fall times
- Test mode allows fast test sequence
- Capable of driving two low-power TTL loads
- Capable of driving one low-power Schottky TTL load over the rated temperature range
Applications
Clock & Timing
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC14536BDWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
