Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14514BDWR2G
Newark Part No.50AC5979
Your Part Number
Technical Datasheet
651 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14514BDWR2G
Newark Part No.50AC5979
Technical Datasheet
Logic Family / Base Number14514B
Logic TypeLatch / Line Decoder
No. of Outputs16Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family4000B
Logic IC Base Number4514B
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
14514B
No. of Outputs
16Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
4000B
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Latch / Line Decoder
Logic Case Style
SOIC
No. of Pins
24Pins
Supply Voltage Max
18V
Logic IC Base Number
4514B
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC14514BDWR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability