Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14504BDTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81Y6571
Your Part Number
559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.477 |
| 100+ | $0.366 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2500+ | $0.341 |
| 10000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14504BDTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81Y6571
Technical Datasheet
No. of Inputs1Inputs
Output Current8.8mA
Propagation Delay340ns
No. of Pins16Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
340ns
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
8.8mA
No. of Pins
16Pins
IC Case / Package
TSSOP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14504BDTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
