Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14504BDR2GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y6570RL Cut Tape81Y6570 |
| Your Part Number | |
| Technical Datasheet |
8,987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.508 |
| 100+ | $0.395 |
| 500+ | $0.366 |
| 1000+ | $0.359 |
| 2500+ | $0.331 |
| 10000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14504BDR2GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y6570RL Cut Tape81Y6570 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | 8.8mA |
| Propagation Delay | 160ns |
| No. of Pins | 16Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 160ns |
| IC Case / Package | SOIC |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -55°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 8.8mA |
|---|---|
| No. of Pins | 16Pins |
| Logic Case Style | SOIC |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC14504BDR2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
