Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14490PGCopy
Newark Part No.45J1099
Technical Datasheet
Logic TypeBounce Eliminator
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Type
Bounce Eliminator
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
