Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.220 |
| 5000+ | $0.216 |
| 7500+ | $0.211 |
| 12500+ | $0.207 |
| 25000+ | $0.202 |
| 62500+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14106BDR2G.Copy
Newark Part No.29AC8125
Product Range4106
Technical Datasheet
Logic Family / Base NumberMC14106
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4106
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number4106
Output Current10mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Family / Base Number
MC14106
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
10mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
4106
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4106
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for MC14106BDR2G.
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

