Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.293 | $732.50 |
| Total Price | $732.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.275 |
| 5000+ | $0.269 |
| 7500+ | $0.264 |
| 12500+ | $0.258 |
| 25000+ | $0.253 |
| 62500+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14081BDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45J1087
Cut Tape10N9439
Product Range4081
Technical Datasheet
Logic Family / Base NumberMC14081
Logic FunctionAND Gate
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4081
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4081
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC14081
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
4081
Logic Case Style
SOIC
Supply Voltage Max
18V
Logic IC Base Number
4081
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC14081BDR2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

