Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14053BDTR2GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel14AC4503RL Cut Tape14AC4503 |
| Your Part Number | |
| Technical Datasheet |
3,606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.889 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.674 |
| 100+ | $0.560 |
| 500+ | $0.514 |
| 1000+ | $0.500 |
| 2500+ | $0.490 |
| 10000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14053BDTR2GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel14AC4503RL Cut Tape14AC4503 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 3V to 18V |
| Supply Voltage Range | 3V to 18V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 3Channels |
| On Resistance Typ | 80ohm |
| On Resistance Max | 250ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 3V to 18V |
| IC Case / Package | TSSOP |
| No. of Channels | 3Channels |
| On Resistance Max | 250ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 3V to 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 80ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MC14053BDTR2G
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
