Print Page
Image is for illustrative purposes only. Please refer to product description.

55,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.302 |
| 5000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14053BDR2GCopy
Newark Part No.98H0655
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins6Pins
No. of Channels3Channels
On Resistance Typ80ohm
On Resistance Max80ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14053BDR2G is an Analog Multiplexer/Digitally-controlled Analog Switch. The device effectively implements a triple SPDT. The device features low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
- Triple diode protection on control inputs
- Switch function is break before make
- Pin-for-Pin Replacement for CD4053
- Linearized transfer characteristics
- 12nV/√Cycle, f ≥1.0kHz (typical) Low-noise
Applications
Signal Processing
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer/Demultiplexer
Supply Voltage Range
3V to 18V
No. of Pins
6Pins
On Resistance Typ
80ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
3Channels
On Resistance Max
80ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14053BDR2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
