
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.402 |
| 25+ | $0.377 |
| 50+ | $0.353 |
| 100+ | $0.329 |
| 250+ | $0.306 |
| 500+ | $0.289 |
| 1000+ | $0.284 |
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 3000+ | $0.402 |
| 6000+ | $0.379 |
| 12000+ | $0.361 |
| 18000+ | $0.343 |
| 30000+ | $0.332 |
Product Information
Product Overview
The MC14044BDR2G is a quad R-S Latch constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each latch has an independent Q output and set and reset inputs. The Q outputs are gated through three-state buffers having a common enable input. The outputs are enabled with a logical 1 or high on the enable input, a logical 0 or low disconnects the latch from the Q outputs, resulting in an open circuit at the Q outputs. The outputs are capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
- Double diode input protection
- Three-state outputs with common enable
Technical Specifications
MC14044
Tri State
-
SOIC
3V
4bit
4044
125°C
-
MSL 1 - Unlimited
SR
175ns
SOIC
16Pins
18V
MC140
-55°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14044BDR2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
