Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14040BDTR2G
Newark Part No.
Full Reel42K0516
Cut Tape12N1244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.294 | $735.00 |
| Total Price | $735.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.294 |
| 15000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 3000+ | $0.358 |
| 6000+ | $0.331 |
| 12000+ | $0.309 |
| 18000+ | $0.288 |
| 30000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14040BDTR2G
Newark Part No.
Full Reel42K0516
Cut Tape12N1244
Technical Datasheet
Counter TypeBinary
Clock Frequency10MHz
Count Maximum4095
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Counter Type
Binary
Count Maximum
4095
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
MSL
-
Clock Frequency
10MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC14040BDTR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
