Print Page
MC14029BDR2G
Counter, Binary/Decade, Up/Down, MC14029 Family, 10MHz, Max Count 15, 3V to 18V Supply, SOIC-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14029BDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J1042
Cut Tape04R7793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.480 | $1,200.00 |
| Total Price | $1,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.438 |
| 5000+ | $0.429 |
| 7500+ | $0.420 |
| 12500+ | $0.412 |
| 25000+ | $0.403 |
| 62500+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14029BDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J1042
Cut Tape04R7793
Technical Datasheet
Logic Family / Base NumberMC14029
Counter TypeBinary / Decade, Up / Down
Clock Frequency10MHz
Count Maximum15
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4029
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Family / Base Number
MC14029
Clock Frequency
10MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4029
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary / Decade, Up / Down
Count Maximum
15
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for MC14029BDR2G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
